
TPS63805EVM-026 | |
|---|---|
DigiKey Part Number | 296-50699-ND |
Manufacturer | |
Manufacturer Product Number | TPS63805EVM-026 |
Description | EVAL BOARD FOR TPS63805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63805 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 1.3V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS63805 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,74000 Kč | 1 237,74 Kč |
| Unit Price without VAT: | 1 237,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,66540 Kč |



