
TPS630701RNMT | |
|---|---|
DigiKey Part Number | 296-44765-2-ND - Tape & Reel (TR) 296-44765-1-ND - Cut Tape (CT) 296-44765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630701RNMT |
Description | IC REG BUCK BOOST 5V 2A 15VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS630701RNMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 25 | 51,24360 Kč | 1 281,09 Kč |
| 100 | 46,19980 Kč | 4 619,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,79512 Kč | 10 948,78 Kč |
| 500 | 42,34540 Kč | 21 172,70 Kč |
| 750 | 41,61944 Kč | 31 214,58 Kč |
| 1 250 | 40,81541 Kč | 51 019,26 Kč |
| 1 750 | 40,34520 Kč | 70 604,10 Kč |
| 2 500 | 39,89309 Kč | 99 732,73 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



