Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63061DSCT

DigiKey Part Number
296-30179-2-ND - Tape & Reel (TR)
296-30179-1-ND - Cut Tape (CT)
296-30179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63061DSCT
Description
IC REG BUCK BOOST 5V 2A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63061DSCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
12V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1059,94900 Kč599,49 Kč
2555,05680 Kč1 376,42 Kč
10049,67290 Kč4 967,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,10608 Kč11 776,52 Kč
50045,55852 Kč22 779,26 Kč
75044,78341 Kč33 587,56 Kč
1 25043,92479 Kč54 905,99 Kč
1 75043,42290 Kč75 990,07 Kč
2 50042,94016 Kč107 350,40 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč