
TPS62A06AEVM-248 | |
|---|---|
DigiKey Part Number | 296-TPS62A06AEVM-248-ND |
Manufacturer | |
Manufacturer Product Number | TPS62A06AEVM-248 |
Description | EVAL BOARD FOR TPS62A06A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62A06A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 6A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS62A06A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,39000 Kč | 1 223,39 Kč |
| Unit Price without VAT: | 1 223,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,30190 Kč |


