Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 24-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6287B25JE2WRZVR

DigiKey Part Number
296-TPS6287B25JE2WRZVRTR-ND - Tape & Reel (TR)
296-TPS6287B25JE2WRZVRCT-ND - Cut Tape (CT)
296-TPS6287B25JE2WRZVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6287B25JE2WRZVR
Description
IC REG BUCK PROG 25A 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 24-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.675V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
24-WQFN-FCRLF (4.05x3.05)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10106,33400 Kč1 063,34 Kč
2598,32960 Kč2 458,24 Kč
10089,52080 Kč8 952,08 Kč
25086,48572 Kč21 621,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00078,13671 Kč234 410,13 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč