
TPS628601YCHR | |
|---|---|
DigiKey Part Number | 296-TPS628601YCHRTR-ND - Tape & Reel (TR) 296-TPS628601YCHRCT-ND - Cut Tape (CT) 296-TPS628601YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628601YCHR |
Description | IC REG BUCK 0.6V 600MA 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.6V, 0.7V, 0.8V, 1V 1 Output 600mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS628601YCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA (0.66x1.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,16600 Kč | 201,66 Kč |
| 25 | 18,25440 Kč | 456,36 Kč |
| 100 | 16,17270 Kč | 1 617,27 Kč |
| 250 | 15,17704 Kč | 3 794,26 Kč |
| 500 | 14,57670 Kč | 7 288,35 Kč |
| 1 000 | 14,08287 Kč | 14 082,87 Kč |
| 2 500 | 13,56159 Kč | 33 903,97 Kč |
| 5 000 | 13,24740 Kč | 66 237,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 12,07744 Kč | 144 929,28 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |





