Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 600mA SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628436DRLR

DigiKey Part Number
296-TPS628436DRLRTR-ND - Tape & Reel (TR)
296-TPS628436DRLRCT-ND - Cut Tape (CT)
296-TPS628436DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628436DRLR
Description
IC REG BUCK PROG 600MA SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 600mA SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS628436DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
0.8V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,82000 Kč31,82 Kč
1023,20100 Kč232,01 Kč
2521,06520 Kč526,63 Kč
10018,71650 Kč1 871,65 Kč
25017,59548 Kč4 398,87 Kč
50016,91960 Kč8 459,80 Kč
1 00016,36319 Kč16 363,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,52818 Kč62 112,72 Kč
8 00015,21800 Kč121 744,00 Kč
12 00015,06261 Kč180 751,32 Kč
Manufacturers Standard Package
Unit Price without VAT:31,82000 Kč
Unit Price with VAT:38,50220 Kč