
TPS62841DGRR | |
|---|---|
DigiKey Part Number | 296-TPS62841DGRRTR-ND - Tape & Reel (TR) 296-TPS62841DGRRCT-ND - Cut Tape (CT) 296-TPS62841DGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62841DGRR |
Description | IC REG BUCK PROG 750MA 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 750mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HVSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 36,08000 Kč | 360,80 Kč |
| 25 | 32,92680 Kč | 823,17 Kč |
| 100 | 29,46050 Kč | 2 946,05 Kč |
| 250 | 27,80540 Kč | 6 951,35 Kč |
| 500 | 26,99494 Kč | 13 497,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,12028 Kč | 62 800,70 Kč |
| 5 000 | 24,59802 Kč | 122 990,10 Kč |
| 7 500 | 24,33639 Kč | 182 522,93 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |




