
TPS6282618DMQT | |
|---|---|
DigiKey Part Number | 296-TPS6282618DMQTTR-ND - Tape & Reel (TR) 296-TPS6282618DMQTCT-ND - Cut Tape (CT) 296-TPS6282618DMQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6282618DMQT |
Description | IC REG BUCK 1.8V 3A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6282618DMQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,66000 Kč | 276,60 Kč |
| 25 | 25,15880 Kč | 628,97 Kč |
| 100 | 22,41400 Kč | 2 241,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,93880 Kč | 4 484,70 Kč |
| 500 | 17,26732 Kč | 8 633,66 Kč |
| 750 | 17,05051 Kč | 12 787,88 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

