
TPS6282618DMQT | |
|---|---|
DigiKey Part Number | 296-TPS6282618DMQTTR-ND - Tape & Reel (TR) 296-TPS6282618DMQTCT-ND - Cut Tape (CT) 296-TPS6282618DMQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6282618DMQT |
Description | IC REG BUCK 1.8V 3A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6282618DMQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,09680 Kč | 627,42 Kč |
| 100 | 22,35870 Kč | 2 235,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,05176 Kč | 5 262,94 Kč |
| 500 | 20,26390 Kč | 10 131,95 Kč |
| 750 | 19,86943 Kč | 14 902,07 Kč |
| 1 250 | 19,43206 Kč | 24 290,08 Kč |
| 1 750 | 19,17633 Kč | 33 558,58 Kč |
| 2 500 | 18,93045 Kč | 47 326,12 Kč |
| 6 250 | 18,40117 Kč | 115 007,31 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

