
TPS6282518DMQT | |
|---|---|
DigiKey Part Number | 296-TPS6282518DMQTTR-ND - Tape & Reel (TR) 296-TPS6282518DMQTCT-ND - Cut Tape (CT) 296-TPS6282518DMQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6282518DMQT |
Description | IC REG BUCK 1.8V 2A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6282518DMQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 25 | 46,73320 Kč | 1 168,33 Kč |
| 100 | 42,07160 Kč | 4 207,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,84748 Kč | 9 961,87 Kč |
| 500 | 38,50740 Kč | 19 253,70 Kč |
| 750 | 37,83644 Kč | 28 377,33 Kč |
| 1 250 | 37,09254 Kč | 46 365,68 Kč |
| 1 750 | 36,65795 Kč | 64 151,41 Kč |
| 2 500 | 36,23986 Kč | 90 599,65 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

