Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628120MQWRWYRQ1

DigiKey Part Number
296-TPS628120MQWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS628120MQWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS628120MQWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628120MQWRWYRQ1
Description
IC REG BUCK 1.8V 2A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS628120MQWRWYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.75V
Supplier Device Package
9-VQFN-HR (3x2)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 461
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,28000 Kč70,28 Kč
1052,68100 Kč526,81 Kč
2548,30960 Kč1 207,74 Kč
10043,49410 Kč4 349,41 Kč
25041,19964 Kč10 299,91 Kč
50039,81690 Kč19 908,45 Kč
1 00038,67840 Kč38 678,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,18659 Kč108 559,77 Kč
Manufacturers Standard Package
Unit Price without VAT:70,28000 Kč
Unit Price with VAT:85,03880 Kč