Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6281208QWRWYRQ1

DigiKey Part Number
296-TPS6281208QWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS6281208QWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS6281208QWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6281208QWRWYRQ1
Description
IC REG BUCK 1.1V 2A 9VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6281208QWRWYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.75V
Supplier Device Package
9-VQFN-HR (3x2)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
179,46000 Kč79,46 Kč
1059,96000 Kč599,60 Kč
2555,07520 Kč1 376,88 Kč
10049,69240 Kč4 969,24 Kč
25047,12676 Kč11 781,69 Kč
50045,58052 Kč22 790,26 Kč
1 00044,30772 Kč44 307,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,49111 Kč124 473,33 Kč
Manufacturers Standard Package
Unit Price without VAT:79,46000 Kč
Unit Price with VAT:96,14660 Kč