Buck Switching Regulator IC Positive Fixed 1V 1 Output 2A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6281206QWRWYRQ1

DigiKey Part Number
296-TPS6281206QWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS6281206QWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS6281206QWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6281206QWRWYRQ1
Description
IC REG BUCK 1V 2A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 2A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6281206QWRWYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.8MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1048,82000 Kč488,20 Kč
2544,72560 Kč1 118,14 Kč
10040,21540 Kč4 021,54 Kč
25038,06348 Kč9 515,87 Kč
50037,42768 Kč18 713,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,38129 Kč103 143,87 Kč
6 00033,73647 Kč202 418,82 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč