
TPS6281126QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6281126QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS6281126QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS6281126QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6281126QWRWYRQ1 |
Description | IC REG BUCK 1V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6281126QWRWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,83000 Kč | 45,83 Kč |
| 10 | 33,89000 Kč | 338,90 Kč |
| 25 | 30,91160 Kč | 772,79 Kč |
| 100 | 27,63720 Kč | 2 763,72 Kč |
| 250 | 26,07584 Kč | 6 518,96 Kč |
| 500 | 25,13514 Kč | 12 567,57 Kč |
| 1 000 | 24,36069 Kč | 24 360,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,27264 Kč | 63 817,92 Kč |
| Unit Price without VAT: | 45,83000 Kč |
|---|---|
| Unit Price with VAT: | 55,45430 Kč |

