Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 1A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6281109QWRWYRQ1

DigiKey Part Number
296-TPS6281109QWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS6281109QWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS6281109QWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6281109QWRWYRQ1
Description
IC REG BUCK 1.15V 1A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 1A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6281109QWRWYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.75V
Supplier Device Package
9-VQFN-HR (3x2)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,72922 Kč77 187,66 Kč
6 00025,22355 Kč151 341,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,72922 Kč
Unit Price with VAT:31,13236 Kč