Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 600mA 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62807YKAR

DigiKey Part Number
296-TPS62807YKARTR-ND - Tape & Reel (TR)
296-TPS62807YKARCT-ND - Cut Tape (CT)
296-TPS62807YKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62807YKAR
Description
IC REG BCK ADJ/0.8V 600MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 600mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62807YKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.55V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.05x0.70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,15000 Kč191,50 Kč
2517,32760 Kč433,19 Kč
10015,33270 Kč1 533,27 Kč
25014,38280 Kč3 595,70 Kč
50013,80912 Kč6 904,56 Kč
1 00013,33730 Kč13 337,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,75433 Kč38 262,99 Kč
6 00012,46910 Kč74 814,60 Kč
9 00012,32625 Kč110 936,25 Kč
15 00012,16794 Kč182 519,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč