Parametric Equivalent

TPS62770YFPR | |
|---|---|
DigiKey Part Number | 296-49008-2-ND - Tape & Reel (TR) 296-49008-1-ND - Cut Tape (CT) 296-49008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62770YFPR |
Description | IC REG BUCK BST PROG DL 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Programmable 1V, 4.5V (12V) 2 Output 300mA, 30mA, 100mA, 200mA 16-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62770YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3V, 15V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 31,79920 Kč | 794,98 Kč |
| 100 | 28,44180 Kč | 2 844,18 Kč |
| 250 | 26,84132 Kč | 6 710,33 Kč |
| 500 | 25,87626 Kč | 12 938,13 Kč |
| 1 000 | 25,08190 Kč | 25 081,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,10094 Kč | 72 302,82 Kč |
| 6 000 | 23,62090 Kč | 141 725,40 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



