
TPS627431YFPT | |
|---|---|
DigiKey Part Number | 296-TPS627431YFPTTR-ND - Tape & Reel (TR) 296-TPS627431YFPTCT-ND - Cut Tape (CT) 296-TPS627431YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS627431YFPT |
Description | IC REG BUCK PROG 400MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 400mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS627431YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.1V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 100 | 23,70460 Kč | 2 370,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,32424 Kč | 5 581,06 Kč |
| 500 | 21,49230 Kč | 10 746,15 Kč |
| 750 | 21,07583 Kč | 15 806,87 Kč |
| 1 250 | 20,61433 Kč | 25 767,91 Kč |
| 1 750 | 20,34454 Kč | 35 602,94 Kč |
| 2 500 | 20,08509 Kč | 50 212,73 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

