
TPS62740DSST | |
|---|---|
DigiKey Part Number | 296-37134-2-ND - Tape & Reel (TR) 296-37134-1-ND - Cut Tape (CT) 296-37134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62740DSST |
Description | IC REG CONV BLUETTH 1OUT 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62740DSST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,19200 Kč | 271,92 Kč |
| 25 | 24,74400 Kč | 618,60 Kč |
| 100 | 22,03320 Kč | 2 203,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,74100 Kč | 5 185,25 Kč |
| 500 | 19,96280 Kč | 9 981,40 Kč |
| 750 | 19,57265 Kč | 14 679,49 Kč |
| 1 250 | 19,14077 Kč | 23 925,96 Kč |
| 1 750 | 18,88836 Kč | 33 054,63 Kč |
| 2 500 | 18,64555 Kč | 46 613,88 Kč |
| 6 250 | 18,12268 Kč | 113 266,75 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



