
TPS62737RGYR | |
|---|---|
DigiKey Part Number | 296-40851-2-ND - Tape & Reel (TR) 296-40851-1-ND - Cut Tape (CT) 296-40851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62737RGYR |
Description | IC REG BUCK PROG 200MA 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 200mA 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62737RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,98000 Kč | 139,98 Kč |
| 10 | 107,69200 Kč | 1 076,92 Kč |
| 25 | 99,62560 Kč | 2 490,64 Kč |
| 100 | 90,75500 Kč | 9 075,50 Kč |
| 250 | 86,52728 Kč | 21 631,82 Kč |
| 500 | 83,97940 Kč | 41 989,70 Kč |
| 1 000 | 81,88197 Kč | 81 881,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,29198 Kč | 237 875,94 Kč |
| Unit Price without VAT: | 139,98000 Kč |
|---|---|
| Unit Price with VAT: | 169,37580 Kč |




