
TPS62732DRYR | |
|---|---|
DigiKey Part Number | 296-35598-2-ND - Tape & Reel (TR) 296-35598-1-ND - Cut Tape (CT) 296-35598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62732DRYR |
Description | IC REG CONV BLUETOOTH 1OUT 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62732DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 1.9V ~ 3.9V | |
Number of Outputs | 1 | |
Voltage - Output | 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč |
| 10 | 21,16000 Kč | 211,60 Kč |
| 25 | 19,17480 Kč | 479,37 Kč |
| 100 | 17,00270 Kč | 1 700,27 Kč |
| 250 | 15,96736 Kč | 3 991,84 Kč |
| 500 | 15,34234 Kč | 7 671,17 Kč |
| 1 000 | 14,82802 Kč | 14 828,02 Kč |
| 2 500 | 14,28515 Kč | 35 712,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,74368 Kč | 63 718,40 Kč |
| Unit Price without VAT: | 29,13000 Kč |
|---|---|
| Unit Price with VAT: | 35,24730 Kč |

