
TPS62730DRYR | |
|---|---|
DigiKey Part Number | 296-39458-2-ND - Tape & Reel (TR) 296-39458-1-ND - Cut Tape (CT) 296-39458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62730DRYR |
Description | IC REG CONV BLUETOOTH 1OUT 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62730DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 1.9V ~ 3.9V | |
Number of Outputs | 1 | |
Voltage - Output | 2.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 19,35160 Kč | 483,79 Kč |
| 100 | 17,15960 Kč | 1 715,96 Kč |
| 250 | 16,11472 Kč | 4 028,68 Kč |
| 500 | 15,48392 Kč | 7 741,96 Kč |
| 1 000 | 14,96485 Kč | 14 964,85 Kč |
| 2 500 | 14,41698 Kč | 36 042,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,08680 Kč | 70 434,00 Kč |
| 10 000 | 13,81507 Kč | 138 150,70 Kč |
| 15 000 | 13,67905 Kč | 205 185,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

