Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62671YFDT

DigiKey Part Number
296-28443-2-ND - Tape & Reel (TR)
296-28443-1-ND - Cut Tape (CT)
296-28443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62671YFDT
Description
IC REG BUCK 1.8V 500MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62671YFDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
4.8V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DSBGA
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1027,90600 Kč279,06 Kč
2525,37400 Kč634,35 Kč
10022,59170 Kč2 259,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,64776 Kč5 161,94 Kč
50019,87208 Kč9 936,04 Kč
75019,48391 Kč14 612,93 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč