Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62261DRVR

DigiKey Part Number
296-TPS62261DRVRTR-ND - Tape & Reel (TR)
296-TPS62261DRVRCT-ND - Cut Tape (CT)
296-TPS62261DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62261DRVR
Description
IC REG BUCK 1.8V 600MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62261DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62261TDRVRQ1Texas Instruments2 866296-25729-1-ND1,60000 KčDirect
In-Stock: 2 651
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,12900 Kč271,29 Kč
2524,66000 Kč616,50 Kč
10021,95130 Kč2 195,13 Kč
25020,65784 Kč5 164,46 Kč
50019,87796 Kč9 938,98 Kč
1 00019,23627 Kč19 236,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,90653 Kč53 719,59 Kč
6 00017,52997 Kč105 179,82 Kč
9 00017,34138 Kč156 072,42 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč