
TPS622317DRYR | |
|---|---|
DigiKey Part Number | 296-TPS622317DRYRTR-ND - Tape & Reel (TR) 296-TPS622317DRYRCT-ND - Cut Tape (CT) 296-TPS622317DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622317DRYR |
Description | IC REG BUCK 2.9V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.9V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622317DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 25 | 17,06720 Kč | 426,68 Kč |
| 100 | 15,09970 Kč | 1 509,97 Kč |
| 250 | 14,16188 Kč | 3 540,47 Kč |
| 500 | 13,59536 Kč | 6 797,68 Kč |
| 1 000 | 13,12963 Kč | 13 129,63 Kč |
| 2 500 | 12,63794 Kč | 31 594,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,04365 Kč | 55 218,25 Kč |
| 10 000 | 10,82088 Kč | 108 208,80 Kč |
| 15 000 | 10,70932 Kč | 160 639,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


