
TPS622314TDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-36821-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS622314TDRYRQ1 |
Description | IC REG BUCK 1.5V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622314TDRYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,99164 Kč | 84 958,20 Kč |
| 10 000 | 16,67486 Kč | 166 748,60 Kč |
| Unit Price without VAT: | 16,99164 Kč |
|---|---|
| Unit Price with VAT: | 20,55988 Kč |


