
TPS622314DRYR | |
|---|---|
DigiKey Part Number | 296-46474-2-ND - Tape & Reel (TR) 296-46474-1-ND - Cut Tape (CT) 296-46474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622314DRYR |
Description | IC REG BUCK 1.5V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622314DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 18,90300 Kč | 189,03 Kč |
| 25 | 17,10960 Kč | 427,74 Kč |
| 100 | 15,13710 Kč | 1 513,71 Kč |
| 250 | 14,19696 Kč | 3 549,24 Kč |
| 500 | 13,62904 Kč | 6 814,52 Kč |
| 1 000 | 13,16214 Kč | 13 162,14 Kč |
| 2 500 | 12,66924 Kč | 31 673,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,07099 Kč | 55 354,95 Kč |
| 10 000 | 10,84768 Kč | 108 476,80 Kč |
| 15 000 | 10,73584 Kč | 161 037,60 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |


