
TPS622313DRYT | |
|---|---|
DigiKey Part Number | 296-27318-2-ND - Tape & Reel (TR) 296-27318-1-ND - Cut Tape (CT) 296-27318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622313DRYT |
Description | IC REG BUCK 1.3V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622313DRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 25 | 20,31760 Kč | 507,94 Kč |
| 100 | 18,03140 Kč | 1 803,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,94104 Kč | 4 235,26 Kč |
| 500 | 16,28344 Kč | 8 141,72 Kč |
| 750 | 15,95393 Kč | 11 965,45 Kč |
| 1 250 | 15,58896 Kč | 19 486,20 Kč |
| 1 750 | 15,37564 Kč | 26 907,37 Kč |
| 2 500 | 15,17040 Kč | 37 926,00 Kč |
| 6 250 | 14,72867 Kč | 92 054,19 Kč |
| 12 500 | 14,46243 Kč | 180 780,38 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |


