
TPS622310DRYT | |
|---|---|
DigiKey Part Number | 296-TPS622310DRYTTR-ND - Tape & Reel (TR) 296-TPS622310DRYTCT-ND - Cut Tape (CT) 296-TPS622310DRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622310DRYT |
Description | IC REG BUCK 2.3V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.3V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622310DRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 20,26720 Kč | 506,68 Kč |
| 100 | 17,98690 Kč | 1 798,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,89920 Kč | 4 224,80 Kč |
| 500 | 16,24322 Kč | 8 121,61 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


