Similar
Similar

TPS62222DDCR | |
|---|---|
DigiKey Part Number | 296-TPS62222DDCRTR-ND - Tape & Reel (TR) 296-TPS62222DDCRCT-ND - Cut Tape (CT) 296-TPS62222DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62222DDCR |
Description | IC REG BUCK 1.8V 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62222DDCR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MF-1.8/NOPB | Texas Instruments | 4 647 | LM3670MF-1.8/NOPBCT-ND | 1,41000 Kč | Similar |
| LM3670MFX-1.8/NOPB | Texas Instruments | 1 191 | 296-38116-1-ND | 1,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,69673 Kč | 53 090,19 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |


