SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62203DBVTG4

DigiKey Part Number
TPS62203DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62203DBVTG4
Description
IC REG BUCK 3.3V 300MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62203DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,89272 $223,18 $
Manufacturers Standard Package
Unit Price without VAT:0,89272 $
Unit Price with VAT:1,08019 $