
TPS62171QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-45329-2-ND - Tape & Reel (TR) 296-45329-1-ND - Cut Tape (CT) 296-45329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62171QDSGRQ1 |
Description | IC REG BUCK 1.8V 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62171QDSGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,83284 Kč | 47 498,52 Kč |
| 6 000 | 15,49236 Kč | 92 954,16 Kč |
| 9 000 | 15,32189 Kč | 137 897,01 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


