
| TPS62142RGTT | |
|---|---|
| DigiKey Part Number | 296-29940-2-ND - Tape & Reel (TR) 296-29940-1-ND - Cut Tape (CT) 296-29940-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS62142RGTT | 
| Description | IC REG BUCK 3.3V 2A 16VQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS62142RGTT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 3V | |
| Voltage - Input (Max) | 17V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 2.5MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-VQFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 44,32000 Kč | 44,32 Kč | 
| 10 | 32,70700 Kč | 327,07 Kč | 
| 25 | 29,81080 Kč | 745,27 Kč | 
| 100 | 26,64000 Kč | 2 664,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 25,12784 Kč | 6 281,96 Kč | 
| 500 | 24,21610 Kč | 12 108,05 Kč | 
| 750 | 23,75935 Kč | 17 819,51 Kč | 
| 1 250 | 23,25329 Kč | 29 066,61 Kč | 
| 1 750 | 22,95746 Kč | 40 175,56 Kč | 
| 2 500 | 22,67305 Kč | 56 682,62 Kč | 
| 6 250 | 22,06048 Kč | 137 878,00 Kč | 
| Unit Price without VAT: | 44,32000 Kč | 
|---|---|
| Unit Price with VAT: | 53,62720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic