MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62112RSAT

DigiKey Part Number
296-19717-2-ND - Tape & Reel (TR)
296-19717-1-ND - Cut Tape (CT)
296-19717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62112RSAT
Description
IC REG BUCK 5V 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62112RSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1048,83600 Kč488,36 Kč
2544,75240 Kč1 118,81 Kč
10040,25810 Kč4 025,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,11564 Kč9 528,91 Kč
50036,82318 Kč18 411,59 Kč
75036,17625 Kč27 132,19 Kč
1 25035,45931 Kč44 324,14 Kč
1 75035,04019 Kč61 320,33 Kč
2 50034,63702 Kč86 592,55 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč