
TPS62054DGSR | |
|---|---|
DigiKey Part Number | 296-TPS62054DGSRTR-ND - Tape & Reel (TR) 296-TPS62054DGSRCT-ND - Cut Tape (CT) 296-TPS62054DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62054DGSR |
Description | IC REG BUCK 1.8V 800MA 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62054DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 10 | 31,20900 Kč | 312,09 Kč |
| 25 | 28,42920 Kč | 710,73 Kč |
| 100 | 25,38540 Kč | 2 538,54 Kč |
| 250 | 23,93356 Kč | 5 983,39 Kč |
| 500 | 23,05762 Kč | 11 528,81 Kč |
| 1 000 | 22,33670 Kč | 22 336,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,57590 Kč | 53 939,75 Kč |
| 5 000 | 21,11730 Kč | 105 586,50 Kč |
| 7 500 | 20,88773 Kč | 156 657,98 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |


