
| TPS62044DGQR | |
|---|---|
| DigiKey Part Number | 296-15222-2-ND - Tape & Reel (TR) 296-15222-1-ND - Cut Tape (CT) 296-15222-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS62044DGQR | 
| Description | IC REG BUCK 1.8V 1.2A 10HVSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS62044DGQR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.5V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 1.25MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 10-HVSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 48,69000 Kč | 48,69 Kč | 
| 10 | 36,16100 Kč | 361,61 Kč | 
| 25 | 33,02320 Kč | 825,58 Kč | 
| 100 | 29,55910 Kč | 2 955,91 Kč | 
| 250 | 27,90832 Kč | 6 977,08 Kč | 
| 500 | 26,91298 Kč | 13 456,49 Kč | 
| 1 000 | 26,09364 Kč | 26 093,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 25,22894 Kč | 63 072,35 Kč | 
| 5 000 | 24,70775 Kč | 123 538,75 Kč | 
| 7 500 | 24,44688 Kč | 183 351,60 Kč | 
| Unit Price without VAT: | 48,69000 Kč | 
|---|---|
| Unit Price with VAT: | 58,91490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic