
TPS62006DGSR | |
|---|---|
DigiKey Part Number | 296-11617-2-ND - Tape & Reel (TR) 296-11617-1-ND - Cut Tape (CT) 296-11617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62006DGSR |
Description | IC REG BUCK 2.5V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62006DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 25 | 32,40400 Kč | 810,10 Kč |
| 100 | 28,99190 Kč | 2 899,19 Kč |
| 250 | 27,36544 Kč | 6 841,36 Kč |
| 500 | 26,38440 Kč | 13 192,20 Kč |
| 1 000 | 25,57745 Kč | 25 577,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,72531 Kč | 61 813,28 Kč |
| 5 000 | 24,21183 Kč | 121 059,15 Kč |
| 7 500 | 23,95474 Kč | 179 660,55 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |




