
TPS62005DGS | |
|---|---|
DigiKey Part Number | 296-27020-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62005DGS |
Description | IC REG BUCK 1.8V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62005DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 42,10000 Kč | 421,00 Kč |
| 80 | 35,09038 Kč | 2 807,23 Kč |
| 160 | 33,52475 Kč | 5 363,96 Kč |
| 320 | 32,23609 Kč | 10 315,55 Kč |
| 560 | 31,36413 Kč | 17 563,91 Kč |
| 1 040 | 30,54638 Kč | 31 768,24 Kč |
| 2 560 | 29,58413 Kč | 75 735,37 Kč |
| 5 040 | 29,00502 Kč | 146 185,30 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |

