
TPS61500PWP | |
|---|---|
DigiKey Part Number | 296-34628-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61500PWP |
Description | IC LED DRV RGLTR PWM 3A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 3A (Switch) 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61500PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 2.9V ~ 38V | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 90 | 30,54044 Kč | 2 748,64 Kč |
| 180 | 29,18372 Kč | 5 253,07 Kč |
| 270 | 28,50441 Kč | 7 696,19 Kč |
| 540 | 27,50778 Kč | 14 854,20 Kč |
| 1 080 | 26,68768 Kč | 28 822,69 Kč |
| 2 520 | 25,87970 Kč | 65 216,84 Kč |
| 5 040 | 25,34788 Kč | 127 753,32 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


