
TPS61379Q1EVM-082 | |
|---|---|
DigiKey Part Number | 296-TPS61379Q1EVM-082-ND |
Manufacturer | |
Manufacturer Product Number | TPS61379Q1EVM-082 |
Description | EVAL BOARD FOR TPS61379Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61379-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 4V ~ 18.5V | |
Current - Output | - | |
Voltage - Input | 2.3V ~ 14V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61379-Q1 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,60000 Kč | 1 548,60 Kč |
| Unit Price without VAT: | 1 548,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,80600 Kč |


