Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.6A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS613226ADBVT

DigiKey Part Number
296-49469-2-ND - Tape & Reel (TR)
296-49469-1-ND - Cut Tape (CT)
296-49469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS613226ADBVT
Description
IC REG BOOST 3.6V 1.6A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.6A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS613226ADBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,68600 Kč156,86 Kč
2514,16120 Kč354,03 Kč
10012,48750 Kč1 248,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,68916 Kč2 922,29 Kč
50011,20706 Kč5 603,53 Kč
75010,96572 Kč8 224,29 Kč
1 25010,69823 Kč13 372,79 Kč
1 75010,54183 Kč18 448,20 Kč
2 50010,39149 Kč25 978,72 Kč
6 25010,06772 Kč62 923,25 Kč
12 5009,87260 Kč123 407,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč