
TPS61287EVM-042 | |
|---|---|
DigiKey Part Number | 296-TPS61287EVM-042-ND |
Manufacturer | |
Manufacturer Product Number | TPS61287EVM-042 |
Description | TPS61287 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61287 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 18V | |
Current - Output | 3A | |
Voltage - Input | 3.3V ~ 4.2V | |
Regulator Topology | Boost | |
Frequency - Switching | 320kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS61287 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,36000 Kč | 1 257,36 Kč |
| Unit Price without VAT: | 1 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,40560 Kč |


