
TPS61256YFFT | |
|---|---|
DigiKey Part Number | 296-50116-2-ND - Tape & Reel (TR) 296-50116-1-ND - Cut Tape (CT) 296-50116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61256YFFT |
Description | IC REG BOOST 5V 2.4A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61256YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 19,79680 Kč | 494,92 Kč |
| 100 | 17,55850 Kč | 1 755,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,49100 Kč | 4 122,75 Kč |
| 500 | 15,84846 Kč | 7 924,23 Kč |
| 750 | 15,52648 Kč | 11 644,86 Kč |
| 1 250 | 15,16979 Kč | 18 962,24 Kč |
| 1 750 | 14,96126 Kč | 26 182,20 Kč |
| 2 500 | 14,76076 Kč | 36 901,90 Kč |
| 6 250 | 14,32900 Kč | 89 556,25 Kč |
| 12 500 | 14,06874 Kč | 175 859,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


