
TPS61253FYFFR | |
|---|---|
DigiKey Part Number | 296-TPS61253FYFFRTR-ND - Tape & Reel (TR) 296-TPS61253FYFFRCT-ND - Cut Tape (CT) 296-TPS61253FYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61253FYFFR |
Description | 3.8MHZ, 5V, 4.5A BOOST CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 9-UFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 3.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 100 | 13,32740 Kč | 1 332,74 Kč |
| 250 | 12,48372 Kč | 3 120,93 Kč |
| 500 | 11,97432 Kč | 5 987,16 Kč |
| 1 000 | 11,55520 Kč | 11 555,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,03732 Kč | 33 111,96 Kč |
| 6 000 | 10,78394 Kč | 64 703,64 Kč |
| 9 000 | 10,65709 Kč | 95 913,81 Kč |
| 15 000 | 10,51646 Kč | 157 746,90 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










