Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61240YFFR

DigiKey Part Number
296-24409-2-ND - Tape & Reel (TR)
296-24409-1-ND - Cut Tape (CT)
296-24409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61240YFFR
Description
IC REG BOOST 5V 500MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61240YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,77200 Kč187,72 Kč
2516,99160 Kč424,79 Kč
10015,03460 Kč1 503,46 Kč
25014,09804 Kč3 524,51 Kč
50013,53448 Kč6 767,24 Kč
1 00013,07042 Kč13 070,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,49710 Kč37 491,30 Kč
6 00012,21657 Kč73 299,42 Kč
9 00012,07604 Kč108 684,36 Kč
15 00011,92040 Kč178 806,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč