
TPS61221DCKT | |
|---|---|
DigiKey Part Number | 296-24171-2-ND - Tape & Reel (TR) 296-24171-1-ND - Cut Tape (CT) 296-24171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61221DCKT |
Description | IC REG BOOST 3.3V 200MA SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61221DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 19,93960 Kč | 498,49 Kč |
| 100 | 17,69080 Kč | 1 769,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,61696 Kč | 4 154,24 Kč |
| 500 | 15,96982 Kč | 7 984,91 Kč |
| 750 | 15,64603 Kč | 11 734,52 Kč |
| 1 250 | 15,28688 Kč | 19 108,60 Kč |
| 1 750 | 15,07705 Kč | 26 384,84 Kč |
| 2 500 | 14,87532 Kč | 37 188,30 Kč |
| 6 250 | 14,44084 Kč | 90 255,25 Kč |
| 12 500 | 14,17894 Kč | 177 236,75 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


