
TPS61201DRCT | |
|---|---|
DigiKey Part Number | 296-21684-2-ND - Tape & Reel (TR) 296-21684-1-ND - Cut Tape (CT) 296-21684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61201DRCT |
Description | IC REG BOOST 3.3V 1.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61201DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.65MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,79900 Kč | 487,99 Kč |
| 25 | 44,71720 Kč | 1 117,93 Kč |
| 100 | 40,22380 Kč | 4 022,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,08196 Kč | 9 520,49 Kč |
| 500 | 36,79144 Kč | 18 395,72 Kč |
| 750 | 36,14512 Kč | 27 108,84 Kč |
| 1 250 | 35,42900 Kč | 44 286,25 Kč |
| 1 750 | 35,01038 Kč | 61 268,16 Kč |
| 2 500 | 34,60781 Kč | 86 519,53 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |



