
TPS61195RUYT | |
|---|---|
DigiKey Part Number | 296-27519-2-ND - Tape & Reel (TR) 296-27519-1-ND - Cut Tape (CT) 296-27519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61195RUYT |
Description | IC LED DRV RGLTR PWM 30MA 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61195RUYT Models |
Category | Voltage - Output 4.5V ~ 45V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-WQFN (4x4) |
Voltage - Supply (Max) 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,71100 Kč | 747,11 Kč |
| 25 | 68,79800 Kč | 1 719,95 Kč |
| 100 | 62,29270 Kč | 6 229,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,19084 Kč | 14 797,71 Kč |
| 500 | 57,32118 Kč | 28 660,59 Kč |
| 750 | 56,38439 Kč | 42 288,29 Kč |
| 1 250 | 55,34653 Kč | 69 183,16 Kč |
| 1 750 | 54,74023 Kč | 95 795,40 Kč |
| 2 500 | 54,15695 Kč | 135 392,38 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


