
TPS61195RUYR | |
|---|---|
DigiKey Part Number | 296-TPS61195RUYRTR-ND - Tape & Reel (TR) 296-TPS61195RUYRCT-ND - Cut Tape (CT) 296-TPS61195RUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61195RUYR |
Description | IC LED DRV RGLTR PWM 30MA 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61195RUYR Models |
Category | Voltage - Output 4.5V ~ 45V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-WQFN (4x4) |
Voltage - Supply (Max) 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,74500 Kč | 577,45 Kč |
| 25 | 52,99040 Kč | 1 324,76 Kč |
| 100 | 47,78090 Kč | 4 778,09 Kč |
| 250 | 45,29604 Kč | 11 324,01 Kč |
| 500 | 44,84920 Kč | 22 424,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,04199 Kč | 123 125,97 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |



